- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 097390-0145
097390-0145
ITT CANNON
Conn Micro D-Subminiature PIN 100 POS Solder ST Thru-Hole 100 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Micro D-Subminiature PIN 100 POS Solder ST Thru-Hole 100 Terminal 1 Port
Search Keywords: 0973900145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097390-0145
-
Alias/AKA:MDM-100PBSP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:100
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4
can ship 7/31/26
MOQ for out of Stock Qty:
3
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$2,301.32
3
$2,295.57
5
$1,453.86
8
$937.36
10 +
$918.61
Click for Quote
Log in
to unlock special pricing