- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 097390-0001
097390-0001
ITT CANNON
Cable Assembly RG178/U 0.457m 26AWG 100 POS Micro D-Sub PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.457m 26AWG 100 POS Micro D-Sub PIN Crimp
Search Keywords: 0973900001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097390-0001
-
Alias/AKA:MDM-100PH003B-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:100 Contact
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$1,351.33
5
$858.49
8
$566.37
10 +
$555.04
Click for Quote
Log in
to unlock special pricing