- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 097367-0073
ITT CANNON
097367-0073
Cable Assembly Coaxial 0.012m 25AWG 21 POS D-Sub SKT Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 097367-0073 |
| Alias/AKA: | MDVB1-21SL1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |