- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 097352-0046
ITT CANNON
097352-0046
Rectangular Cable Assembly - Socket to Individual Wire Leads - 34 Position - 3 Rows - 0.050" (1.27mm) Pitch - Unshielded - Cri ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097352-0046
-
Alias/AKA:MJSV-34SH21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1