- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 097350-0008
097350-0008
ITT CANNON
Rectangular Connector - Receptacle - Male Pin - 34 Positions - 3 Rows - Screw Lock - 25 AWG - Jackscrew - Solder Cable Termina ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - Receptacle - Male Pin - 34 Positions - 3 Rows - Screw Lock - 25 AWG - Jackscrew - Solder Cable Termination.
Search Keywords: 0973500008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097350-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$423.80
5
$312.96
8
$232.28
10 +
$227.63
Click for Quote
Log in
to unlock special pricing