- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 097345-0005
097345-0005
ITT CANNON
Cable Assembly Coaxial 0.012m 25AWG 15 POS D-Sub SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.012m 25AWG 15 POS D-Sub SKT Crimp
Search Keywords: 0973450005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097345-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
3
$131.58
5
$118.42
8
$103.62
10 +
$101.55
Click for Quote
Log in
to unlock special pricing