- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 097345-0000
ITT CANNON
097345-0000
Cable Assembly Coaxial 0.457m 26AWG 15 POS D-Sub SKT Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 097345-0000 |
| Alias/AKA: | MDVB1-15SH003 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |