- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 097342-0000
097342-0000
ITT CANNON
Cable Assembly Coaxial 0.457m 26AWG 37 POS D-Sub PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Coaxial 0.457m 26AWG 37 POS D-Sub PIN Crimp
Search Keywords: 0973420000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097342-0000
-
Alias/AKA:MDVB1-37PH003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$363.08
3
$362.17
5
$267.45
8
$198.50
10 +
$194.53
Click for Quote
Log in
to unlock special pricing