- Home ›
- All Products›
- 097341-0009
097341-0009
ITT CANNON
Cable Assembly Coaxial 0.457m 26AWG 9 POS D-Sub SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.457m 26AWG 9 POS D-Sub SKT Crimp
Search Keywords: 0973410009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097341-0009
-
Alias/AKA:MDVB1-9SH003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
3
$118.85
5
$106.97
8
$93.59
10 +
$91.72
Click for Quote
Log in
to unlock special pricing