- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 097341-0007
ITT CANNON
097341-0007
Cable Assembly Coaxial 0.012m 25AWG 9 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Coaxial 0.012m 25AWG 9 POS D-Sub SKT Crimp
Search Keywords: 0973410007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097341-0007
-
Alias/AKA:MDVB1-9SL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 097341-0007 RoHS compliant?
Yes, 097341-0007 is RoHS compliant.
What is the lead time for 097341-0007?
The standard lead time for 097341-0007 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
3
$114.23
5
$102.81
8
$89.96
10 +
$88.16
Click for Quote
Log in
to unlock special pricing