- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 097340-0008
ITT CANNON
097340-0008
Conn D-Sub Hook-up Wire 0.457m 26AWG D-Subminiature 9 POS PIN Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 097340-0008 |
| Alias/AKA: | MDVB1-9PH003 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |