- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 097336-0111
097336-0111
ITT CANNON
Connector D-Subminiature 0.012m 25AWG Micro D-Subminiature 25 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature 0.012m 25AWG Micro D-Subminiature 25 POS SKT Crimp
Search Keywords: 0973360111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097336-0111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$282.66
5
$208.73
8
$154.92
10 +
$151.82
Click for Quote
Log in
to unlock special pricing