- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 097336-0046
ITT CANNON
097336-0046
D-Type, Micro-D Receptacle - Female Sockets - 25 Position - 2 Rows - 0.050 Pitch x 0.043 Row to Row - 3A - Solder Cup Terminat ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 097336-0046 |
| Alias/AKA: | MDVB1-25SSM2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |