- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 097336-0004
ITT CANNON
097336-0004
Cable Assembly Coaxial 0.457m 26AWG 25 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Coaxial 0.457m 26AWG 25 POS D-Sub SKT Crimp
Search Keywords: 0973360004
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 097336-0004 |
| Alias/AKA: | MDVB1-25SH001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 097336-0004 RoHS compliant?
Yes, 097336-0004 is RoHS compliant.
What is the lead time for 097336-0004?
The standard lead time for 097336-0004 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
3
$316.23
5
$233.52
8
$173.32
10 +
$169.85
Click for Quote
Log in
to unlock special pricing