- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 097335-0028
097335-0028
ITT CANNON
Cable Assembly Insulated Wire 0.152m 26AWG 26 POS Rectangular SKT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Wire 0.152m 26AWG 26 POS Rectangular SKT
Search Keywords: 0973350028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097335-0028
-
Alias/AKA:MJSB-26SH019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3
$381.94
5
$282.05
8
$209.33
10 +
$205.15
Click for Quote
Log in
to unlock special pricing