- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 097334-0012
097334-0012
ITT CANNON
Cable Assembly Hook-up Wire 0.457m 26AWG Rectangular 26 POS PIN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.457m 26AWG Rectangular 26 POS PIN
Search Keywords: 0973340012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097334-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$329.27
5
$243.15
8
$180.47
10 +
$176.86
Click for Quote
Log in
to unlock special pricing