- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 097332-0029
097332-0029
ITT CANNON
Conn Unshrouded Header PL 10 POS 2.54mm Solder ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header PL 10 POS 2.54mm Solder ST Cable Mount
Search Keywords: 0973320029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097332-0029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
2
$187.04
5
$186.57
10
$114.81
15
$90.89
20 +
$89.08
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Board Connector - 10 Contact - 3 Row - Male - 0.05 inch Pitch - Wire Terminal - #1-64 - Green Insulator
In Stock:
49
Minimum Order:
1