- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 097332-0009
097332-0009
ITT CANNON
Rectangular Receptacle Connector - 10 Position - 25 AWG - Solder - Free Hanging (In-Line) - Green.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular Receptacle Connector - 10 Position - 25 AWG - Solder - Free Hanging (In-Line) - Green.
Search Keywords: 0973320009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097332-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$64.26
5
$61.78
10
$60.88
20
$59.25
50
$48.57
100 +
$42.81
Click for Quote
Log in
to unlock special pricing