- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 097318-0148
097318-0148
ITT CANNON
Connector - Rectangular - Socket - 64 Position - 3A - Solder - Right Angle.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Rectangular - Socket - 64 Position - 3A - Solder - Right Angle.
Search Keywords: 0973180148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097318-0148
-
Alias/AKA:MEB2-64SBR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
3
$2,449.83
5
$1,551.56
8
$1,000.35
10 +
$980.34
Click for Quote
Log in
to unlock special pricing