help desk software

097317-0100

ITT CANNON

Conn Board to Board PL 128 POS 1.27mm Wire Wrap ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Board to Board PL 128 POS 1.27mm Wire Wrap ST Thru-Hole
Search Keywords: 0973170100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    097317-0100
  • Alias/AKA:
    MEB1-128P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Board to Board
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Number of Contacts:
    128
  • Termination Method:
    Wire Wrap
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
22 Weeks can ship 4/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$941.23
3
$927.11
5 +
$913.21
Click for Quote
Log in to unlock special pricing