- Home ›
- All Products›
- 097291-0213
097291-0213
ITT CANNON
Cable Assembly 26AWG 3.04m 4 Coaxial/20 Signal Position Micro D Subminiature Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 3.04m 4 Coaxial/20 Signal Position Micro D Subminiature Plug
Search Keywords: 0972910213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097291-0213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
3
$2,121.69
5
$1,343.74
8
$866.36
10 +
$849.03
Click for Quote
Log in
to unlock special pricing