- Home ›
- All Products›
- 097291-0211
097291-0211
ITT CANNON
Connector Micro D-Subminiature Plug 24 Position 1.27mm Crimp Straight Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D-Subminiature Plug 24 Position 1.27mm Crimp Straight Cable Mount
Search Keywords: 0972910211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097291-0211
-
Alias/AKA:MDM-24C4PL2B-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$1,677.06
5
$1,062.14
8
$684.80
10 +
$671.10
Click for Quote
Log in
to unlock special pricing