- Home ›
- All Products›
- 097290-0212
097290-0212
ITT CANNON
Connector Micro D-Subminiature Receptacle 24 Position 1.27mm Solder Straight Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D-Subminiature Receptacle 24 Position 1.27mm Solder Straight Cable Mount
Search Keywords: 0972900212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097290-0212
-
Alias/AKA:MDM-24C4SSP-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
3
$2,059.05
5
$1,304.07
8
$840.78
10 +
$823.96
Click for Quote
Log in
to unlock special pricing