- Home ›
- All Products›
- 097290-0208
097290-0208
ITT CANNON
Cable Assembly 26AWG 3.04m 4 Coaxial/20 Signal Position Micro D Subminiature Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 3.04m 4 Coaxial/20 Signal Position Micro D Subminiature Receptacle
Search Keywords: 0972900208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097290-0208
-
Alias/AKA:MDM-24C4SH041B-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
3
$2,404.53
5
$1,522.87
8
$981.85
10 +
$962.21
Click for Quote
Log in
to unlock special pricing