- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 097290-0205
097290-0205
ITT CANNON
D-Sub Cable Assembly - Receptacle, Female Sockets to Individual Wire Leads - 24 Positions - Unshielded - 10.00' (3.05m) Length ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Cable Assembly - Receptacle, Female Sockets to Individual Wire Leads - 24 Positions - Unshielded - 10.00' (3.05m) Length.
Search Keywords: 0972900205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097290-0205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
27 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
3
$2,050.98
5
$1,298.95
8
$837.48
10 +
$820.73
Click for Quote
Log in
to unlock special pricing
Possible Replacement
D-Sub Cable Assembly - Receptacle, Female Sockets to Individual Wire Leads - 24 Positions - Unshielded - 10.00' (3.05m) Length.
In Stock:
0
Minimum Order:
1