- Home ›
- All Products›
- 097290-0162
097290-0162
ITT CANNON
Cable Assembly RG178/U 0.914m 26AWG (4Power/20Signal) POS Micro D-Sub SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.914m 26AWG (4Power/20Signal) POS Micro D-Sub SKT Crimp
Search Keywords: 0972900162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097290-0162
-
Alias/AKA:MDM-24P4SH006M7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$2,323.68
5
$1,471.66
8
$948.84
10 +
$929.86
Click for Quote
Log in
to unlock special pricing