- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 097278-0066
ITT CANNON
097278-0066
Cable Assembly 26AWG 1.82m 2 Coaxial/5 Signal Position Micro D Subminiature Plug
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly 26AWG 1.82m 2 Coaxial/5 Signal Position Micro D Subminiature Plug
Search Keywords: 0972780066
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 097278-0066 |
| Alias/AKA: | MDM-7C2PHW17B-A174 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
| Arrangement: | 5 Signal contacts, 2 coax contacts |
Product Guides
+
Frequently Asked Questions
Is 097278-0066 RoHS compliant?
Yes, 097278-0066 is RoHS compliant.
What is the lead time for 097278-0066?
The standard lead time for 097278-0066 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
7/29/27
Price (USD)
Qty
Unit Price
3
$1,335.92
5
$848.70
8
$559.91
10 +
$548.71
Click for Quote
Log in
to unlock special pricing