- Home ›
- All Products›
- 097278-0013
097278-0013
ITT CANNON
Connector Micro D-Subminiature Plug 7 Position 1.27mm Solder Straight Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D-Subminiature Plug 7 Position 1.27mm Solder Straight Cable Mount
Search Keywords: 0972780013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097278-0013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
3
$955.94
5
$607.30
8
$400.65
10 +
$392.64
Click for Quote
Log in
to unlock special pricing