- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 097195-0075
097195-0075
ITT CANNON
Cable Assembly Insulated Round Hook-Up Wire 3.04m 26AWG 7 POS Microminiature Circular SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Round Hook-Up Wire 3.04m 26AWG 7 POS Microminiature Circular SKT Crimp
Search Keywords: 0971950075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097195-0075
-
Alias/AKA:MIKQ6-7SH041G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
3
$1,297.33
5
$824.18
8
$543.73
10 +
$532.86
Click for Quote
Log in
to unlock special pricing