ITT CANNON Authorized Distributor

096523-2049

Connector D-Subminiature 0.914m 26AWG Micro D-Subminiature 51 POS SKT Crimp

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Connector D-Subminiature 0.914m 26AWG Micro D-Subminiature 51 POS SKT Crimp
Search Keywords: 0965232049
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 096523-2049
Alias/AKA: MDM-51SH006F
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 096523-2049 RoHS compliant?
No, 096523-2049 is not RoHS compliant.
What is the lead time for 096523-2049?
The standard lead time for 096523-2049 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks can ship 4/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$874.79
5
$555.75
8
$366.64
10 +
$359.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!