- Home ›
- All Products›
- 096523-2021
096523-2021
ITT CANNON
Cable Assembly Hook-up Wire 0.508m 26AWG Micro D-Subminiature 51 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.508m 26AWG Micro D-Subminiature 51 POS SKT Crimp
Search Keywords: 0965232021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096523-2021
-
Alias/AKA:MDM-51SH038B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
3
$734.34
5
$466.52
8
$307.78
10 +
$301.62
Click for Quote
Log in
to unlock special pricing