- Home ›
- All Products›
- 096523-1093
096523-1093
ITT CANNON
Connector Micro D Subminiature Receptacle 51 Position 1.27mm Solder Pot Straight Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Receptacle 51 Position 1.27mm Solder Pot Straight Panel Mount
Search Keywords: 0965231093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096523-1093
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
27 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
3
$1,112.62
5
$706.84
8
$466.32
10 +
$456.99
Click for Quote
Log in
to unlock special pricing