- Home ›
- All Products›
- 096523-1091
096523-1091
ITT CANNON
Cable Assembly 26AWG 0.457m 51 Position Micro D Subminiature Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 0.457m 51 Position Micro D Subminiature Receptacle
Search Keywords: 0965231091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096523-1091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3
$1,095.57
5
$696.01
8
$459.17
10 +
$449.99
Click for Quote
Log in
to unlock special pricing