- Home ›
- All Products›
- 096523-1064
096523-1064
ITT CANNON
Cable Assembly RG178/U 0.457m 26AWG 51POS Micro D-Sub SKT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.457m 26AWG 51POS Micro D-Sub SKT
Search Keywords: 0965231064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096523-1064
-
Alias/AKA:MDM-51SH003B-F222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$918.11
5
$583.27
8
$384.80
10 +
$377.10
Click for Quote
Log in
to unlock special pricing