- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 096523-0976
096523-0976
ITT CANNON
Connector Micro D Subminiature Receptacle 51 Position 1.27mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Receptacle 51 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: 0965230976
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096523-0976
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
3
$2,016.09
5
$1,276.86
8
$823.24
10 +
$806.77
Click for Quote
Log in
to unlock special pricing