- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096523-0936
ITT CANNON
096523-0936
Connector Micro D Subminiature Receptacle 51 Position 1.27mm Crimp Straight Panel Mount
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Receptacle 51 Position 1.27mm Crimp Straight Panel Mount
Search Keywords: 0965230936
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096523-0936 |
| Alias/AKA: | MDM-51SL61B-A141 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
| Arrangement: | 51 Contact |
Product Guides
+
Frequently Asked Questions
Is 096523-0936 RoHS compliant?
No, 096523-0936 is not RoHS compliant.
What is the lead time for 096523-0936?
The standard lead time for 096523-0936 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
8/16/27
Price (USD)
Qty
Unit Price
3
$1,208.30
5
$767.63
8
$506.42
10 +
$496.29
Click for Quote
Log in
to unlock special pricing