- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096523-0768
096523-0768
ITT CANNON
D-Sub Connector - Receptacle - Female Sockets - 51 Positions - 3 Rows - 0.050 Pitch x 0.100 Row to Row - 3A - Solder Terminati ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Connector - Receptacle - Female Sockets - 51 Positions - 3 Rows - 0.050 Pitch x 0.100 Row to Row - 3A - Solder Termination - Panel Mount.
Search Keywords: 0965230768
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096523-0768
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
3
$1,379.81
5
$876.58
8
$578.30
10 +
$566.73
Click for Quote
Log in
to unlock special pricing