- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 096523-0710
ITT CANNON
096523-0710
Cable Assembly RG178/U 0.076m 26AWG 51 POS Micro D-Sub SKT Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.076m 26AWG 51 POS Micro D-Sub SKT Crimp
Search Keywords: 0965230710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096523-0710
-
Alias/AKA:MDM-51SH027B-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:51 Contact
Product Guides
+
Frequently Asked Questions
Is 096523-0710 RoHS compliant?
Yes, 096523-0710 is RoHS compliant.
What is the lead time for 096523-0710?
The standard lead time for 096523-0710 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
3
$789.68
5
$501.68
8
$330.97
10 +
$324.35
Click for Quote
Log in
to unlock special pricing