- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 096523-0648
ITT CANNON
096523-0648
D-Sub Cable Assembly - Receptacle, Female Sockets to Individual Wire Leads - 51 Positions - Unshielded - 10.00' (3.05m) Length ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096523-0648
-
Alias/AKA:MDM-51SH041B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:51 Contact