- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 096523-0638
096523-0638
ITT CANNON
This is a microminiature D-type connector from the MDM series with a metal shell, featuring gold-plated copper alloy contacts ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
This is a microminiature D-type connector from the MDM series with a metal shell, featuring gold-plated copper alloy contacts on .050 inch spacing for high-reliability applications.
Search Keywords: 0965230638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096523-0638
-
Alias/AKA:MDM-51SH006L-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:51 Contact
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
3
$945.26
5
$600.52
8
$396.17
10 +
$388.25
Click for Quote
Log in
to unlock special pricing