ITT CANNON Authorized Distributor

096523-0506

Cable Assembly RG178/U 0.762m 26AWG 51 POS Micro D-Sub SKT Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly RG178/U 0.762m 26AWG 51 POS Micro D-Sub SKT Crimp
Search Keywords: 0965230506
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 096523-0506
Alias/AKA: MDM-51SH005B-A174
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Arrangement: 51 Contact
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 096523-0506 RoHS compliant?
Yes, 096523-0506 is RoHS compliant.
What is the lead time for 096523-0506?
The standard lead time for 096523-0506 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks can ship 8/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$914.80
5
$581.17
8
$383.41
10 +
$375.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!