- Home ›
- All Products›
- 096523-0174
096523-0174
ITT CANNON
Cable Assembly Coaxial 0.457m 26AWG 51 POS D-Sub SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.457m 26AWG 51 POS D-Sub SKT Crimp
Search Keywords: 0965230174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096523-0174
-
Alias/AKA:MDM-51SH003K-A172.
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
3
$932.99
5
$592.72
8
$391.03
10 +
$383.21
Click for Quote
Log in
to unlock special pricing