Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

096523-0170

The 096523-0170 is a high-density, microminiature MDM series rectangular connector featuring a metal shell for rugged, high-re ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The 096523-0170 is a high-density, microminiature MDM series rectangular connector featuring a metal shell for rugged, high-reliability applications.
Search Keywords: 0965230170
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 096523-0170
Alias/AKA: MDM-51SBR
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Micro D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Socket
Termination Method: Solder
Number of Contacts: 51
Contact Plating: Gold
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 096523-0170 RoHS compliant?
No, 096523-0170 is not RoHS compliant.
What is the lead time for 096523-0170?
The standard lead time for 096523-0170 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$1,261.12
5
$801.18
8
$528.56
10 +
$517.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!