Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

096523-0001

Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Subminiature 51 POS SKT Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Subminiature 51 POS SKT Crimp
Search Keywords: 0965230001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 096523-0001
Alias/AKA: MDM-51SH003B
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 096523-0001 RoHS compliant?
No, 096523-0001 is not RoHS compliant.
What is the lead time for 096523-0001?
The standard lead time for 096523-0001 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$333.15
3
$329.90
5 +
$291.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!