- Home ›
- All Products›
- 096522-1312
096522-1312
ITT CANNON
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Sub 51 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Sub 51 POS PIN Crimp
Search Keywords: 0965221312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096522-1312
-
Alias/AKA:MDM-51PH011P-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$850.37
5
$540.23
8
$356.40
10 +
$349.28
Click for Quote
Log in
to unlock special pricing