- Home ›
- All Products›
- 096522-1300
ITT CANNON
096522-1300
Connector D-Subminiature 0.914m 26AWG Micro D-Subminiature 51 POS PIN Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector D-Subminiature 0.914m 26AWG Micro D-Subminiature 51 POS PIN Crimp
Search Keywords: 0965221300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096522-1300
-
Alias/AKA:MDM-51PH006F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 096522-1300 RoHS compliant?
No, 096522-1300 is not RoHS compliant.
What is the lead time for 096522-1300?
The standard lead time for 096522-1300 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
3
$788.06
5
$500.65
8
$330.29
10 +
$323.69
Click for Quote
Log in
to unlock special pricing