- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 096522-1238
ITT CANNON
096522-1238
Connector Micro D Subminiature Plug 51 Position 1.27mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Plug 51 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: 0965221238
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096522-1238 |
| Alias/AKA: | MDM-51PCBRM7-A174-F222 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 096522-1238 RoHS compliant?
Yes, 096522-1238 is RoHS compliant.
What is the lead time for 096522-1238?
The standard lead time for 096522-1238 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
3
$1,930.77
5
$1,222.82
8
$788.40
10 +
$772.63
Click for Quote
Log in
to unlock special pricing