- Home ›
- All Products›
- 096522-1232
096522-1232
ITT CANNON
Cable Assembly RG178/U 0.025m 25AWG 51 POS Micro D-Sub PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.025m 25AWG 51 POS Micro D-Sub PIN Crimp
Search Keywords: 0965221232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096522-1232
-
Alias/AKA:MDM-51PL2L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
3
$458.10
5
$338.29
8
$251.07
10 +
$246.05
Click for Quote
Log in
to unlock special pricing