- Home ›
- All Products›
- 096522-1200
096522-1200
ITT CANNON
Cable Assembly Coaxial 0.457m 26AWG 51 POS D-Sub PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.457m 26AWG 51 POS D-Sub PIN Crimp
Search Keywords: 0965221200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096522-1200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
3
$812.20
5
$515.99
8
$340.41
10 +
$333.60
Click for Quote
Log in
to unlock special pricing