- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096522-1188
096522-1188
ITT CANNON
Conn D-Subminiature PIN 51 POS 2.54mm Solder RA Thru-Hole 51 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Subminiature PIN 51 POS 2.54mm Solder RA Thru-Hole 51 Terminal 1 Port
Search Keywords: 0965221188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096522-1188
-
Alias/AKA:MDM-51PCBRM7-F222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:PIN3507
-
Termination Method:Solder3529
-
Shell Size:N/A
-
Number of Contacts:51
-
Contact Plating:Gold3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$1,771.24
3
$1,766.81
5
$1,118.98
8
$721.45
10 +
$707.02
Click for Quote
Log in
to unlock special pricing